- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1329030120-000
T1329030120-000
TE Connectivity / AMP Brand
H3A-MTG-M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H3A-MTG-M20
Search Keywords: T1329030120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1329030120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Body Material:Aluminum Die Cast
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$8.036
30
$5.323
100
$4.698
250
$4.596
500
$4.451
1,000
$4.347
2,500
$4.326
5,000 +
$4.304
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT