- Home ›
- All Products›
- T1320320225-000
T1320320225-000
TE Connectivity / AMP Brand
H32B-TG-RO-2M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-TG-RO-2M25
Search Keywords: T1320320225000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1320320225-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Cable Entry Location:Top & Side
-
Circuit Application:Power & Signal
-
Thread Size:2M25
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$22.41
5
$20.97
10
$20.00
25
$19.40
50
$18.40
100
$16.55
250 +
$15.29
Click for Quote
Log in
to unlock special pricing