- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1320240121-000
T1320240121-000
TE Connectivity / AMP Brand
H24B-TG-RO-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TG-RO-PG21
Search Keywords: T1320240121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1320240121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:8
-
Angular Function:90,180 °
-
Operating Temperature:-40 to 125 °C
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:138 x 44 x 66mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
8
$10.81
32
$10.49
56
$9.82
104
$9.09
256
$8.19
504
$7.35
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT