- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1320160121-000
T1320160121-000
TE Connectivity / AMP Brand
H16B-TG-RO-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16B-TG-RO-PG21
Search Keywords: T1320160121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1320160121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:6
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Die Cast
-
Dimension:93.5 x 43 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
8
Order Increment:
8
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
8
$15.14
32
$12.39
56
$11.99
104
$11.18
256
$10.16
504
$9.87
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT