- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1319320132-000
T1319320132-000
TE Connectivity / AMP Brand
H32A-TS-M32
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H32A-TS-M32
Search Keywords: T1319320132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1319320132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum
-
Dimension:82 x 69.4 x 76mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
8
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$18.58
16
$18.03
32
$17.49
56
$16.68
104
$15.45
256
$14.09
504 +
$12.59
Click for Quote
Log in
to unlock special pricing