- Home ›
- All Products›
- T1319320116-000
T1319320116-000
TE Connectivity / AMP Brand
H32A-TS-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32A-TS-PG16
Search Keywords: T1319320116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1319320116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Locking Device Location:Hood
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Packaging Method:Box
-
Hood & Base Locking Device Type:Locking
-
Hood & Base Connector Product Type:Hood
-
Circuit Application:Power & Signal
-
Product Width:56 mm
-
Product Length:82 mm
-
Housing Material:Die Cast Aluminum
-
Product Height:76 mm
-
Thread Size:PG16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.27
25
$16.75
50
$15.89
100
$14.29
250
$13.57
500 +
$12.15
Click for Quote
Log in
to unlock special pricing