- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1319100220-000
T1319100220-000
TE Connectivity / AMP Brand
H10A-TS-2M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10A-TS-2M20
Search Keywords: T1319100220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1319100220-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:74 x 58.2mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
7
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
21
$9.21
28
$8.71
56
$8.26
105
$7.67
252
$7.02
504
$6.27
1,001 +
$5.65
Click for Quote
Log in
to unlock special pricing