- Home ›
- All Products›
- T1319031120-000
T1319031120-000
TE Connectivity / AMP Brand
H3A-TS-M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H3A-TS-M20
Search Keywords: T1319031120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1319031120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Locking Device Location:Hood
-
Hood & Base Connector Product Type:Hood
-
Packaging Method:Box
-
Hood & Base Locking Device Type:Locking
-
Circuit Application:Power & Signal
-
Thread Size:M20
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$4.24
60
$3.44
260
$2.89
500
$2.62
1,000
$2.33
2,500
$2.27
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing