- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1310480140-000
T1310480140-000
TE Connectivity / AMP Brand
H48B-TS-RO-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H48B-TS-RO-M40
Search Keywords: T1310480140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310480140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Die Cast Aluminum
-
Product Size:12
-
Screw & Hole Thread Size:M40
-
Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Entry Style:Side
-
Circuit Application:Power & Signal
-
Sealable:Yes
-
Accessory Type:Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$32.20
5
$30.13
10
$28.74
25
$27.88
50
$26.06
100
$23.78
250 +
$21.97
Click for Quote
Log in
to unlock special pricing