- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310480129-000
T1310480129-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy
Search Keywords: T1310480129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310480129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:152 x 88 x 106.5mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
4
Order Increment:
4
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$26.61
8
$25.83
12
$25.37
28
$24.41
52
$23.18
100
$21.43
252 +
$19.48
Click for Quote
Log in
to unlock special pricing