- Home ›
- All Products›
- T1310320121-000
T1310320121-000
TE Connectivity / AMP Brand
H32B-TS-RO-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-TS-RO-PG21
Search Keywords: T1310320121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310320121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Thread Size:PG21
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$20.01
10
$19.09
25
$18.52
50
$17.56
100
$15.80
250
$14.60
500 +
$13.25
Click for Quote
Log in
to unlock special pricing