Image is representational - see mfr. specs

H24B-TS-RO-M32

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H24B-TS-RO-M32
Search Keywords: T1310240132000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T1310240132-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    90 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector Rectangular
  • Body Material:
    Die Cast Aluminum Alloy
  • Dimension:
    138 x 44 x 60mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
8
13 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
16
$12.21
32
$11.52
56
$10.99
104
$10.19
256
$9.30
504
$8.31
1,000 +
$7.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!