- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310160132-000
T1310160132-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder Gray Die Cast Aluminum Alloy Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° Powder Gray Die Cast Aluminum Alloy Box
Search Keywords: T1310160132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310160132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:111.5 x 44 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
8
Order Increment:
8
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
8
$9.81
32
$9.26
56
$8.83
104
$8.20
256
$7.49
504
$6.69
1,000 +
$6.03
Click for Quote
Log in
to unlock special pricing