- Home ›
- All Products›
- T1310100016-000
T1310100016-000
TE Connectivity / AMP Brand
H10B-TS-RO-M16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TS-RO-M16
Search Keywords: T1310100016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310100016-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Thread Size:M16
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$9.72
50
$9.07
100
$8.38
250
$7.52
500
$6.73
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing