- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310060125-000
T1310060125-000
TE Connectivity / AMP Brand
H6B-TS-M25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H6B-TS-M25
Search Keywords: T1310060125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310060125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:73.4 x 43 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
6
Order Increment:
6
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
6
$12.99
30
$9.80
54
$8.88
102
$8.30
252
$7.55
504
$7.19
1,002 +
$6.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT