- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1280242129-000
T1280242129-000
TE Connectivity / AMP Brand
Hood 180ƒA€A° Powder Die Cast Aluminum Double Lock
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 180ƒA€A° Powder Die Cast Aluminum Double Lock
Search Keywords: T1280242129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1280242129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum1073
-
Dimension:148 x 56mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
191
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$16.01
25
$15.39
50
$14.58
100
$13.46
250
$12.27
500 +
$10.94
Click for Quote
Log in
to unlock special pricing