- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1280242121-000
T1280242121-000
TE Connectivity / AMP Brand
H24B-TGBH-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TGBH-PG21
Search Keywords: T1280242121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1280242121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Die Cast Aluminum
-
Sealable:Yes
-
Indicator Location:Top & Side
-
Circuit Application:Power & Signal
-
Locking Device Type:Locking Clip
-
Accessory Type:Hood
-
Screw & Hole Thread Size:PG21
-
Corrosion Protected:Yes
-
Product Size:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$16.57
10
$15.81
25
$15.33
50
$14.54
100
$13.64
250
$12.42
500 +
$11.12
Click for Quote
Log in
to unlock special pricing