- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1280162125-000
T1280162125-000
TE Connectivity / AMP Brand
H16B-TGBH-M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TGBH-M25
Search Keywords: T1280162125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1280162125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Locking Device Type:Locking Clip
-
Accessory Type:Hood
-
Screw & Hole Thread Size:M25
-
Sealable:Yes
-
Product Size:6
-
Circuit Application:Power & Signal
-
Indicator Location:Top & Side
-
Corrosion Protected:Yes
-
Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$15.98
25
$14.48
50
$13.51
100
$12.31
250
$11.20
500
$10.03
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing