- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1270245140-000
T1270245140-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° 40 Shell Size Powder Die Cast Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° 40 Shell Size Powder Die Cast Aluminum
Search Keywords: T1270245140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270245140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backshells1087
-
Shell Size:401086
-
Angular Function:901072°
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum1073
-
Dimension:148 x 54.4 x 98mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$24.62
10
$23.91
25
$22.97
50
$21.76
100
$20.09
250
$18.29
500 +
$16.31
Click for Quote
Log in
to unlock special pricing