- Home ›
- All Products›
- T1270243140-000
T1270243140-000
TE Connectivity / AMP Brand
H24B-TSBHS-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSBHS-M40
Search Keywords: T1270243140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270243140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Locking Device Location:Hood
-
Cable Entry Location:Side
-
Packaging Method:Box
-
Hood & Base Locking Device Type:Locking
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Product Width:43 mm
-
Thread Size:M40
-
Product Height:76 mm
-
Product Length:120 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$19.83
10
$18.92
25
$18.35
50
$17.40
100
$15.65
250
$14.46
500 +
$13.31
Click for Quote
Log in
to unlock special pricing