- Home ›
- All Products›
- T1270243121-000
T1270243121-000
TE Connectivity / AMP Brand
H24B-TSBHS-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSBHS-PG21
Search Keywords: T1270243121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270243121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Hood & Base Locking Device Type:Locking
-
Hood & Base Connector Product Type:Hood
-
Packaging Method:Box
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Locking Device Location:Hood
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Product Height:76 mm
-
Product Width:43 mm
-
Product Length:120 mm
-
Thread Size:PG21
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$19.41
10
$18.52
25
$17.96
50
$17.03
100
$15.32
250
$14.16
500 +
$13.03
Click for Quote
Log in
to unlock special pricing