- Home ›
- All Products›
- T1270165132-000
T1270165132-000
TE Connectivity / AMP Brand
H16B-TSBHS-EMC-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TSBHS-EMC-M32
Search Keywords: T1270165132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270165132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Locking Device Location:Hood
-
Cable Entry Location:Side
-
Hood & Base Locking Device Type:Locking
-
Packaging Method:Box
-
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Circuit Application:Power & Signal
-
Product Height:76 mm
-
Product Length:93.5 mm
-
Thread Size:M32
-
Product Width:43 mm
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$23.70
10
$22.61
25
$21.93
50
$20.80
100
$18.71
250 +
$17.29
Click for Quote
Log in
to unlock special pricing