- Home ›
- All Products›
- T1270163129-000
T1270163129-000
TE Connectivity / AMP Brand
H16B-TSBHS-PG29
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
H16B-TSBHS-PG29
Search Keywords: T1270163129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270163129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Packaging Method:Box
-
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Locking
-
Cable Entry Location:Side
-
Locking Device Location:Hood
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Product Length:93.5 mm
-
Thread Size:PG29
-
Product Height:76 mm
-
Product Width:43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
14
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$19.448
14
$17.680
25
$16.990
50
$16.100
100
$14.880
250
$13.550
500 +
$12.090
Click for Quote
Log in
to unlock special pricing