- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1270162129-000
T1270162129-000
TE Connectivity / AMP Brand
H16B-TSBH-PG29
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16B-TSBH-PG29
Search Keywords: T1270162129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270162129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Accessory Type:Hood
-
Corrosion Protected:Yes
-
Screw & Hole Thread Size:PG29
-
Locking Device Type:Locking
-
Material:Die Cast Aluminum
-
Width:43 mm
-
Entry Style:Side
-
Locking Device Location:Hood
-
Circuit Application:Power & Signal
-
Sealable:Yes
-
Product Size:6
-
Length:93.5 mm
-
Product Type:Hood
-
Height:76 mm
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
6
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
12
$14.86
30
$13.90
54
$13.25
102
$12.29
252
$11.22
504
$10.03
1,002 +
$9.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments