- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1270102121-000
T1270102121-000
TE Connectivity / AMP Brand
H10B-TSBH-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10B-TSBH-PG21
Search Keywords: T1270102121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1270102121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Screw & Hole Thread Size:PG16
-
Circuit Application:Power & Signal
-
Length:73 mm
-
Product Type:Housing
-
Product Size:4
-
Width:43 mm
-
Locking Device Location:Hood
-
Height:72 mm
-
Sealable:Yes
-
Locking Device Type:Locking
-
Corrosion Protected:Yes
-
Material:Die Cast Aluminum
-
Accessory Type:Housing
-
Entry Style:Side
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$14.82
14
$14.40
28
$13.98
56
$13.26
105
$12.30
252
$11.24
504 +
$10.04
Click for Quote
Log in
to unlock special pricing