- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1260102116-000
T1260102116-000
TE Connectivity / AMP Brand
H10B-TGB-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TGB-PG16
Search Keywords: T1260102116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1260102116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Corrosion Protected:Yes
-
Screw & Hole Thread Size:PG16
-
Product Size:4
-
Indicator Location:Top & Side
-
Locking Device Type:Locking Clip
-
Material:Die Cast Aluminum
-
Sealable:Yes
-
Accessory Type:Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$13.76
25
$12.47
50
$11.63
100
$10.75
250
$9.65
500
$8.64
1,000 +
$7.91
Click for Quote
Log in
to unlock special pricing