- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1250242132-000
T1250242132-000
TE Connectivity / AMP Brand
H24B-TSB-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSB-M32
Search Keywords: T1250242132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1250242132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Entry Style:Side
-
Locking Device Type:Locking Clip
-
Product Size:8
-
Material:Die Cast Aluminum
-
Sealable:Yes
-
Screw & Hole Thread Size:M32
-
Accessory Type:Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$16.27
25
$14.75
50
$13.76
100
$12.53
250
$11.41
500
$10.22
1,000 +
$9.35
Click for Quote
Log in
to unlock special pricing