- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1250163132-000
T1250163132-000
TE Connectivity / AMP Brand
H16B-TSBS-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TSBS-M32
Search Keywords: T1250163132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1250163132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:M32
-
Sealable:Yes
-
Entry Style:Side
-
Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Product Size:6
-
Material:Die Cast Aluminum
-
Corrosion Protected:Yes
-
Accessory Type:Hood
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$17.94
10
$17.11
25
$16.60
50
$15.74
100
$14.16
250
$13.44
500 +
$12.04
Click for Quote
Log in
to unlock special pricing