- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1250102116-000
T1250102116-000
TE Connectivity / AMP Brand
H10B-TSB-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10B-TSB-PG16
Search Keywords: T1250102116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1250102116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Locking Device Location:Hood
-
Corrosion Protected:Yes
-
Width:43 mm
-
Product Size:4
-
Packaging Method:Box
-
Accessory Type:Housing
-
Length:73 mm
-
Material:Die Cast Aluminum
-
Product Type:Housing
-
Sealable:Yes
-
Screw & Hole Thread Size:M25
-
Entry Style:Side
-
Circuit Application:Power & Signal
-
Locking Device Type:Locking
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
7
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
21
$12.78
28
$12.07
56
$11.45
105
$10.63
252
$9.71
504
$8.68
1,001 +
$7.82
Click for Quote
Log in
to unlock special pricing