- Home ›
- All Products›
- T1240240221-100
T1240240221-100
TE Connectivity / AMP Brand
H24B-TGH-2PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TGH-2PG21
Search Keywords: T1240240221100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1240240221-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Hood & Base Locking Device Type:Locking
-
Locking Device Location:Hood
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Cable Entry Location:Bottom
-
Circuit Application:Power & Signal
-
Thread Size:2PG21
-
Product Height:76 mm
-
Product Length:120 mm
-
Housing Material:Die Cast Aluminum
-
Product Width:43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$14.11
25
$12.79
50
$11.93
100
$10.87
250
$9.89
500
$8.86
1,000 +
$8.11
Click for Quote
Log in
to unlock special pricing