- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1240240140-000
T1240240140-000
TE Connectivity / AMP Brand
H24B-TGH-M40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24B-TGH-M40
Search Keywords: T1240240140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1240240140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:120 x 56.4 x 76mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
7
$13.20
28
$12.79
56
$11.93
105
$10.87
252
$9.89
504
$8.86
1,001 +
$8.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT