- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1240240132-000
T1240240132-000
TE Connectivity / AMP Brand
Hood 180ƒA€A° Powder Die Cast Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180ƒA€A° Powder Die Cast Aluminum Alloy
Search Keywords: T1240240132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1240240132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Body Material:Die Cast Aluminum Alloy1073
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$9.26
28
$9.11
56
$8.70
105
$8.16
252
$7.54
504
$6.84
1,001 +
$6.31
Click for Quote
Log in
to unlock special pricing