- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1240160140-000
T1240160140-000
TE Connectivity / AMP Brand
H16B-TGH-M40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TGH-M40
Search Keywords: T1240160140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1240160140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Accessory Type:Hood
-
Corrosion Protected:Yes
-
Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Screw & Hole Thread Size:M40
-
Material:Die Cast Aluminum
-
Product Size:6
-
Sealable:Yes
-
Indicator Location:Top & Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
8
$11.82
32
$11.45
56
$10.68
104
$9.87
256
$8.86
504
$7.93
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing