- Home ›
- All Products›
- T1240100211-000
T1240100211-000
TE Connectivity / AMP Brand
H10B-TGH-2PG11
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TGH-2PG11
Search Keywords: T1240100211000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1240100211-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Top & Side
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2PG11
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.44
50
$9.74
100
$9.00
250
$8.08
500
$7.23
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing