- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1230246132-000
T1230246132-000
TE Connectivity / AMP Brand
H24B-TSH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
H24B-TSH-M32
Search Keywords: T1230246132000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1230246132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum
-
Dimension:120 x 56.4 x 76mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
15
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$12.12
25
$11.35
50
$10.77
100
$9.97
250
$9.10
500
$8.14
1,000 +
$7.32
Click for Quote
Log in
to unlock special pricing