- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1230240140-000
T1230240140-000
TE Connectivity / AMP Brand
H24B-TSH-M40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSH-M40
Search Keywords: T1230240140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1230240140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Locking Device Location:Hood
-
Width:43 mm
-
Length:120 mm
-
Packaging Method:Box
-
Material:Die Cast Aluminum
-
Screw & Hole Thread Size:M40
-
Product Type:Hood
-
Height:76 mm
-
Circuit Application:Power & Signal
-
Entry Style:Side
-
Sealable:Yes
-
Locking Device Type:Locking
-
Accessory Type:Hood
-
Product Size:8
-
Corrosion Protected:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$12.60
28
$12.21
56
$11.39
105
$10.37
252
$9.44
504
$8.46
1,001 +
$7.74
Click for Quote
Log in
to unlock special pricing