- Home ›
- All Products›
- T1230160132-001
T1230160132-001
TE Connectivity / AMP Brand
H16B-TSH-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TSH-M32
Search Keywords: T1230160132001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1230160132-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Side
-
Sealable:Yes
-
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Thread Size:M32
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$11.48
25
$10.41
50
$9.71
100
$8.97
250
$8.05
500
$7.21
1,000 +
$6.60
Click for Quote
Log in
to unlock special pricing