- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1230105116-000
T1230105116-000
TE Connectivity / AMP Brand
H10B-TSH-EMC-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10B-TSH-EMC-PG16
Search Keywords: T1230105116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1230105116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Application:Power & Signal
-
Accessory Type:Hood
-
Locking Device Type:Locking Clip
-
Width:57 mm
-
Indicator Location:Top & Side
-
Product Type:Hood
-
Height:72 mm
-
Screw & Hole Thread Size:PG16
-
Sealable:Yes
-
Product Size:4
-
Length:73 mm
-
Corrosion Protected:Yes
-
Packaging Quantity:10
-
Material:Die Cast Aluminum
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$12.34
30
$11.96
50
$11.15
100
$10.31
250
$9.25
500
$8.28
1,000 +
$7.58
Click for Quote
Log in
to unlock special pricing