- Home ›
- All Products›
- T1220320325-000
T1220320325-000
TE Connectivity / AMP Brand
H32B-TG-3M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-TG-3M25
Search Keywords: T1220320325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1220320325-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Cable Entry Location:Top & Side
-
Thread Size:3M25
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$24.65
5
$23.06
10
$22.00
25
$21.34
50
$20.23
100
$18.20
250 +
$16.82
Click for Quote
Log in
to unlock special pricing