- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1220160121-000
T1220160121-000
TE Connectivity / AMP Brand
H16B-TG-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16B-TG-PG21
Search Keywords: T1220160121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1220160121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:6
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Die Cast
-
Dimension:93.5 x 43 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
8
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
16
$13.30
32
$9.53
56
$9.16
104
$8.58
256
$7.79
504
$7.46
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT