- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1210241121-000
T1210241121-000
TE Connectivity / AMP Brand
H24B-TS-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TS-PG21
Search Keywords: T1210241121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1210241121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Hood
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Entry Style:Side
-
Sealable:Yes
-
Length:120 mm
-
Material:Die Cast Aluminum
-
Locking Device Location:Hood
-
Locking Device Type:Locking
-
Accessory Type:Hood
-
Screw & Hole Thread Size:PG21
-
Corrosion Protected:Yes
-
Product Size:8
-
Width:43 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$9.70
50
$9.05
100
$8.36
250
$7.51
500
$6.72
1,000 +
$6.23
Click for Quote
Log in
to unlock special pricing