- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1210240125-000
T1210240125-000
TE Connectivity / AMP Brand
H24B-TS-M25
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TS-M25
Search Keywords: T1210240125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1210240125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:120 x 56.4 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$10.33
28
$9.76
56
$9.26
105
$8.60
252
$7.86
504
$7.03
1,001 +
$6.33
Click for Quote
Log in
to unlock special pricing