- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1210104125-000
T1210104125-000
TE Connectivity / AMP Brand
H10B-TS-M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
H10B-TS-M25
Search Keywords: T1210104125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1210104125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:73 x 56.4 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$8.21
25
$7.69
50
$7.30
100
$6.75
250
$6.16
500
$5.51
1,000 +
$4.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT