- Home ›
- All Products›
- T1180062025-000
T1180062025-000
TE Connectivity / AMP Brand
H6B-TSH/TGH-M20/M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-TSH/TGH-M20/M25
Search Keywords: T1180062025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1180062025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Cable Entry Location:Side
-
Circuit Application:Power & Signal
-
Thread Size:M20/M25
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$10.41
25
$9.43
50
$8.80
100
$8.13
250
$7.30
500
$6.71
1,000 +
$6.06
Click for Quote
Log in
to unlock special pricing