- Home ›
- All Products›
- T1120165132-001
T1120165132-001
TE Connectivity / AMP Brand
H16B-TSH-EMCS-N-M32
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TSH-EMCS-N-M32
Search Keywords: T1120165132001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1120165132-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Sealable:Yes
-
Cable Entry Location:Side
-
Circuit Application:Power & Signal
-
Thread Size:M32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$19.38
10
$18.49
25
$17.94
50
$17.01
100
$15.30
250
$14.14
500 +
$13.01
Click for Quote
Log in
to unlock special pricing