- Home ›
- All Products›
- T1082243240-000
T1082243240-000
TE Connectivity / AMP Brand
H24BPR H130 -TG/SHC-M32/M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BPR H130 -TG/SHC-M32/M40
Search Keywords: T1082243240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1082243240-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Hood
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Cable Entry Location:Top & Side
-
Hood & Base Locking Device Type:Screwlock
-
Thread Size:M32/M40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$32.60
5
$30.50
10
$29.09
25
$28.22
50
$26.38
100
$24.07
250 +
$22.24
Click for Quote
Log in
to unlock special pricing