- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T1010162100-000
T1010162100-000
TE Connectivity / AMP Brand
Hood 180A° 16 Shell Size Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180A° 16 Shell Size Plastic
Search Keywords: T1010162100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010162100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells1087
-
Dimension:96.99 x 55.4 x 21mm mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.45
30
$4.05
100
$3.62
250
$3.38
500
$3.03
1,000
$2.81
2,500
$2.74
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments