- Home ›
- All Products›
- T1010161500-000
T1010161500-000
TE Connectivity / AMP Brand
H16B-KDTP-LB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-KDTP-LB
Search Keywords: T1010161500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010161500-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Hood & Base Connector Product Type:Cover
-
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
8
$14.28
16
$13.83
32
$13.21
56
$12.90
104
$11.75
256
$10.70
504 +
$9.58
Click for Quote
Log in
to unlock special pricing