- Home ›
- All Products›
- T1010161200-000
T1010161200-000
TE Connectivity / AMP Brand
H16B-KDTP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-KDTP
Search Keywords: T1010161200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010161200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Hood & Base Locking Device Type:Locking Clip
-
Hood & Base Connector Product Type:Cover
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$8.94
30
$8.66
50
$8.28
100
$7.65
250
$6.86
500
$6.31
1,000 +
$5.70
Click for Quote
Log in
to unlock special pricing