- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1010062101-000
T1010062101-000
TE Connectivity / AMP Brand
H6B-KDBM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H6B-KDBM
Search Keywords: T1010062101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010062101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:73.6 x 60.8 x 18.2mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
15
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$7.97
30
$7.66
60
$7.35
105
$6.78
255
$6.10
510
$5.40
1,005
$4.79
2,505 +
$4.48
Click for Quote
Log in
to unlock special pricing